Phoenix Contact 1815277 PTSM Pin Housing PCB 3 pins 2.50 mm spacing

MPN
1815277
EAN-13
2050001729217
Order Code
06-2013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.588
50+ £0.532
100+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Phoenix Contact manufactures this three-pin housing for printed circuit boards, identified by part number 1815277. It features a 2.50 mm contact spacing, offering reliable connectivity in compact electronic assemblies. This component is commonly used in industrial automation and control systems.
Type Pin housing PCB
Number of Positions 3
Number of Rows 1
Angle PCB/contact N/A
Colour White
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Contact Type Pin
Cross Section 2.50mm
Diameter connection pin 1.1mm
Dimensions (L x W x H) 5.00 x 9.50 x 9.20 mm
Height 9.20mm
Housing colour Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 5.00mm
Length pin 2mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PTSM 0,5/ 3-HV-2,5-THR WH R32
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Current 6A
Nominal Voltage 50V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 3
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot