Phoenix Contact 1815264 PTSM Pin housing 2 pins 2.50 mm spacing

MPN
1815264
EAN-13
2050001729200
Order Code
06-2009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.508
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

The Phoenix Contact pin housing PCB, model number 1815264, is a multi-pin connector with a total of 2 pins and a contact spacing of 2.50 mm. This component is typically used in circuit board applications, providing reliable electrical connection for various electronic projects. Its compact design makes it suitable for use in space-constrained environments.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Angle PCB/contact N/A
Colour White
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Contact Type Pin
Cross Section 2.50mm
Diameter connection pin 1.1mm
Dimensions (L x W x H) 5.00 x 9.50 x 6.70 mm
Height 6.70mm
Housing colour Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 5.00mm
Length pin 2mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PTSM 0,5/ 2-HV-2,5-THR WH R32
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Current 6A
Nominal Voltage 50V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 2
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 9.50mm

Reviews

Be the first to submit a review

Trustpilot