Phoenix Contact 1815044 PTSM Pin housing 8 pins 2.50mm spacing

MPN
1815044
EAN-13
2050001729330
Order Code
06-2007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Phoenix Contact offers an 8-pin housing PCB connector with a contact spacing of 2.50 mm. This multi-pin connector is ideal for applications requiring compact and reliable connections on printed circuit boards. It is typically used in electronic and industrial applications for efficient signal or power distribution.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Colour White
Connection Print
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Cross Section 2.50mm
Dimensions (L x W x H) 7.10 x 21.50 x 12.00 mm
Height 12.00mm
Industrial packaging No
Length 7.10mm
Misc Attribute PTSM 0,5/ 8-HHI-2,5-THR WH R32
Nominal Current 6A
Nominal Voltage 50V
Pins per row 8
Series PTSM
Width 21.50mm

Reviews

Be the first to submit a review

Trustpilot