Phoenix Contact 1814980 PTSM pin housing PCB 2 pins 2.50mm spacing

MPN
1814980
EAN-13
2050001729279
Order Code
06-2003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.537
50+ £0.477
100+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 369 in stock

Phoenix Contact manufactures the pin housing PCB with 2 pins, featuring a contact spacing of 2.50 mm. This component is typically used in multi-pin connector applications and is suitable for earth casing. The part is ideal for electronic projects requiring compact and reliable pin connectivity on PCBs.
Type Pin housing PCB
Number of Positions 2
Number of Rows 1
Angle PCB/contact N/A
Colour White
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Contact Type Bus
Cross Section 2.50mm
Diameter connection pin 1mm
Dimensions (L x W x H) 5.50 x 12.00 x 7.10 mm
Height 7.10mm
Housing colour Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 5.50mm
Length pin 2.1mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PTSM 0,5/ 2-HHI-2,5-THR WH R24
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Current 6A
Nominal Voltage 50V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 2
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 12.00mm

Reviews

Be the first to submit a review

Trustpilot