Phoenix Contact 1814906 PTSM Pin housing PCB 8 pins 2.50mm spacing

MPN
1814906
EAN-13
2050001729194
Order Code
06-2001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

Phoenix Contact's pin housing PCB PTSM features a total of 8 pins with a contact spacing of 2.50 mm. This multi-pin connector is typically used in electronic and printed circuit board applications to facilitate secure and precise electrical connections. It is ideal for environments requiring reliable conductivity and compact design.
Type Pin housing PCB
Number of Positions 8
Number of Rows 1
Angle PCB/contact N/A
Colour White
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Plug, vertical mount
Contact Material Tin plated
Contact Type Pin
Cross Section 2.50mm
Diameter connection pin 1.1mm
Dimensions (L x W x H) 7.10 x 21.70 x 7.50 mm
Height 7.50mm
Housing colour Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 7.10mm
Length pin 2.1mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PTSM 0,5/ 8-HH-2,5-THR WH R44
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Current 6A
Nominal Voltage 50V
Number of plug-in contact rows 1
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 8
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Suitable for PCB thickness N/Amm
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 21.70mm

Reviews

Be the first to submit a review

Trustpilot