Phoenix Contact 1694499 SAC Sensor Cable M12 3-Pin 3m Compact Assembly

Image Representative of Range

Phoenix Contact 1694499 SAC Sensor Cable M12 3-Pin 3m Compact Assembly

MPN
1694499
EAN-13
2050000406102
Order Code
12-7040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact 1694499 SAC-3P-3,0-PUR/M12FS is a pre-fabricated sensor/actuator cable featuring an M12-socket, straight connection. It is designed for robust industrial use, offering reliable connectivity in demanding environments. Typical applications include connecting sensors and actuators in automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor connector
Cable Diameter 4.4mm
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 M12-socket, straight / free end
Misc Attribute 2 SAC-3P- 3,0-PUR/M12FS
Nominal Current 4A
Nominal Voltage 250V
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Temperature Range fixed applications -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot