Phoenix Contact 1694402 SAC Sensor Cable 3m M12 3-Pole For Tight Spaces

Image Representative of Range

Phoenix Contact 1694402 SAC Sensor Cable 3m M12 3-Pole For Tight Spaces

MPN
1694402
EAN-13
4064161264882
Order Code
12-7039
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £19.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact SAC-3P-3,0-PUR/M12FR-2L is a pre-fabricated sensor/actuator cable featuring an angled M12 female connector with LED indicators. It is typically used for industrial automation systems to ensure reliable connectivity between sensors and reactors. Its robust PUR construction makes it suitable for harsh environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 3m
Type Sensor connector
Cable Diameter 4.4mm
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65/IP68/IP69K
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute 1 M12 female, angled, LED / free end
Misc Attribute 2 SAC-3P- 3,0-PUR/M12FR-2L
Nominal Current 4A
Nominal Voltage 24V
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 24V
Screened false
Temperature Range fixed applications -40 - +80°C
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot