Phoenix Contact 1694305 M12 Plug Connector Robust Metallic Cover Shieldable

Image Representative of Range

Phoenix Contact 1694305 M12 Plug Connector Robust Metallic Cover Shieldable

MPN
1694305
EAN-13
4017918181307
Order Code
12-7038
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's SACC-M12FS-5CON-PG 7-SH is a field attachable M12-female plug connector. It features a sensor/actuator design, ideal for reliable industrial automation connections. This connector is typically used in machinery and process control environments.
Connector 1 Customisable
Connector 2 M12
Type Sensor connector
Ambient temperature -40 - 85°C
Cable Diameter 6mm
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute 1 M12-female connector, direct
Misc Attribute 2 SACC-M12FS-5CON-PG 7-SH
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Temperature Range -40 - +85°C
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot