Phoenix Contact 1694282 M12 Plug Connector Field Configurable Shieldable

Image Representative of Range

Phoenix Contact 1694282 M12 Plug Connector Field Configurable Shieldable

MPN
1694282
EAN-13
4017918181284
Order Code
12-7037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £26.60 £26.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact 1694282 is a field attachable plug connector designed for M12 applications, featuring an angled 5-pin configuration. It is ideal for connecting sensors and actuators in industrial automation systems. The connector ensures reliable and durable connections in various environments.
Connector 1 M12
Connector 2 Customisable
Type Sensor connector
Ambient temperature -40 - 85°C
Cable Diameter 6mm
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screws
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute 1 SACC-M12MR-5CON-PG 9-SH
Misc Attribute 2 M12-pin, angled
Nominal Current 4A
Nominal Voltage 60V
Number of control contacts 5
Number of data contacts 0
Number of pins 5
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Temperature Range -40 - +85°C
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot