Phoenix Contact 1694172 Sensor/Actuator Cable 10m Black-Grey

MPN
1694172
Order Code
51-3984

Discontinued


Phoenix Contact sensor/actuator cable with an angled M8 socket and a free end.
  • Cable length 10m
  • Cable diameter 4.4mm
  • Number of pins: 4
  • Nominal current 3A
  • Nominal voltage 30V
  • Working temperature range -40 to +80°C
Type Sensor/actuator connector (pre-fab)
Cable Length 10m
Cable Type Multi-core
Colour cable sheath Other
Continuity resistance N/AmOhm
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65/IP68/IP69K
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Maximum Temperature +80°C
Min. temperature -40°C
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened false
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Trustpilot