Phoenix Contact 1693526 Sensor/Actuator Cable 4P PVC 3 m M12 Angled

MPN
1693526
EAN-13
4017918443948
Order Code
12-7033
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Phoenix Contact manufactures the Sensor/Actuator cable SAC-4P-3,0-PVC/M12FR, a 4-wire sensor cable designed for reliable signal transmission. With a pre-fabricated M12 sensor/actuator connector, this cable is ideal for industrial automation and control systems. Its robust construction ensures durability in harsh operating environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.26mm
Halogen free true
Industrial packaging Yes
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-4P- 3,0-PVC/M12FR
Nominal Current 4A
Nominal Voltage 250V AC
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -10 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot