Phoenix Contact 1693319 SAC Cable M8 Plug/Socket 3-Pos 5m PUR Black-Gray

MPN
1693319
EAN-13
4017918438739
Order Code
12-7030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact manufactures the SAC-3P-M 8MS/5,0-PUR/M 8FS, a sensor/actuator cable featuring an M8 plug and an M8 socket. This durable cable is part of the PLUSCON SAC-Sensor Actuator Cabling series, offering reliable connectivity in industrial automation. It is typically used for sensor and actuator connections in industrial environments, ensuring efficient data and power transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-3P-M 8MS/ 5,0-PUR/M 8FS
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided M8
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot