Phoenix Contact 1689909 Vs-25-Bu-Dsub-Eg 25-Pin Strip 180° Solder Bucket 50 Pc

MPN
1689909
EAN-13
4017918914301
Order Code
17-2048
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £535.59
10+ £486.35
100+ £471.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Phoenix Contact 1689909 is a D-sub pin strip known as the VS-25-BU-DSUB-EG, specifically designed for robust connectivity. This connector features a 25-pin configuration, arranged at a 180-degree angle, and facilitates efficient solder bucket termination, making it optimal for precise electrical connections. It is typically used in various engineering applications, such as telecommunications, data processing equipment, and industrial control systems, where reliable and secure multi-pin connections are essential. Engineered for ease of installation and durability, this product is distributed in quantities of 50 pieces, providing a practical solution for large-scale projects or production processes.
Plug / Socket Plug, vertical mount
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Connection Solder bucket
Connection Type N/A
Contact Type Female
Content 50
Model N/A
Number of pins 25
Number of Poles 25
Product Type D-SUB pin strip
Type VS-25-BU-DSUB-EG

Reviews

Be the first to submit a review

Trustpilot