Phoenix Contact 1688803 D-SUB Receptacles 9 Pins Socket Solder Cup

MPN
1688803
EAN-13
4017918822934
Order Code
12-7028
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.98
10+ £48.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact VS-09-BU-DSUB-EG is a D-SUB receptacle with 9 pins arranged at a 180-degree orientation and features solder bucket terminations. As a reliable industrial good, this connector is typically used in production environments requiring secure electrical connections. The product is sold in packages of 10, making it suitable for bulk applications and installations.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Connection Type N/A
Contact Type Female
Industrial packaging Yes
Misc Attribute VS-09-BU-DSUB-EG
Model N/A
Number of pins 9
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot