Phoenix Contact 1682919 SAC Cable 4P PUR Shielded 3m M12 Angled Socket

Image Representative of Range

Phoenix Contact 1682919 SAC Cable 4P PUR Shielded 3m M12 Angled Socket

MPN
1682919
EAN-13
4017918169190
Order Code
12-7022
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Sensor/Actuator cable SAC-4P-3,0-PUR/M12FR SH 1682919 by Phoenix Contact is a pre-fabricated connector known for its robustness and reliable performance. Featuring a four-pole connection and a durable PUR sheath, it is suitable for industrial environments requiring secure sensor/actuator connectivity. This cable is typically used for automation and control systems that demand high-quality and efficient data transmission.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P- 3,0-PUR/M12FR SH
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot