Phoenix Contact 1682540 M8 Screw Plug for Sensor/Actuator Protection

MPN
1682540
EAN-13
4017918158316
Order Code
12-7020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Screw plug PROT-M8 1682540 by Phoenix Contact is an industrial component designed for sensor and actuator applications. It features robust construction for reliable performance in demanding environments. This plug is typically used to seal unused ports in connectors, providing protection against dust and moisture.
Type Sensor connector
Gender Plug
Colour N/A
Explosion-tested version N/A
For Ex-zone dust N/A
For Ex-zone gas N/A
Glass-fibre reinforced N/A
Halogen free N/A
Industrial packaging Yes
IP Rating IP67
Material N/A
Material quality N/A
Misc Attribute PROT-M8
Nominal Thread Size Inch/Gas Pipe Thread N/A
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating N/A
RAL-number N/A
Shock resistant N/A
Surface protection N/A
Thread Type M8
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot