Phoenix Contact 1680539 PROT-M12 Screw Plug For Unoccupied M12 Sockets

Image Representative of Range

Phoenix Contact 1680539 PROT-M12 Screw Plug For Unoccupied M12 Sockets

MPN
1680539
EAN-13
4017918163389
Order Code
12-7011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The Screw Plug PROT-M12 1680539 by Phoenix Contact is an industrial good designed for sensor/actuator connectors. It serves as a robust protective solution in production packaging applications. The screw plug is a reliable component for ensuring secure connections in various automation systems.
Type Sensor connector
Connector Size M12
Gender Plug
Colour N/A
Explosion-tested version N/A
For Ex-zone dust N/A
For Ex-zone gas N/A
Glass-fibre reinforced N/A
Halogen free N/A
Industrial packaging Yes
IP Rating IP67
Material N/A
Material quality N/A
Misc Attribute PROT-M12
Nominal Thread Size Inch/Gas Pipe Thread N/A
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating N/A
RAL-number N/A
Shock resistant N/A
Surface protection N/A
Thread Type M12
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot