Phoenix Contact 1662748 SACC M12 Male Connector 5-Pos A-Coded PG11 Screw

MPN
1662748
EAN-13
4017918137519
Order Code
12-7002
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phoenix Contact plug-in connector SACC-M12MS-5CON-PG11-DUO-M 1662748 is a robust sensor/actuator connector. It features a compact and durable design suitable for challenging environments. Typical applications include industrial automation and machinery.
Type Sensor connector
Number of Contacts 5
Connector Size M12
Gender Plug
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Connector 1 M12 plug, straight
Connector 2 Customisable
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Plastic
Inflammability class of insulation material according to UL94 N/A
IP Rating IP67
Material of contact surface Other
Material thread ring Other
Min. number of insertion cycles 50
Misc Attribute SACC-M12MS-5CON-PG11-DUO-M
Nominal Current 4A
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot