Phoenix Contact 1621533 Cable connector - SH-8EPC58A8LB1S

MPN
1621533
EAN-13
4046356936569
Order Code
21-3894
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Phoenix Contact 1621533 Cable connector - SH-8EPC58A8LB1S - M23, Cable connector, series: SH, straight long, shielded: yes, SPEEDCON, No. of pos.: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, cable diameter range: 15 mm ... 18 mm, coding: N, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1244429.


  • WARNING: The connectors may not be plugged in or disconnected under load. Ignoring the warning or improper use may damage persons and/or property


  • WARNING: Commission properly functioning products only. The products must be regularly inspected for damage. Decommission defective products immediately. Replace damaged products. Repairs are not possible.


  • WARNING: Only electrically qualified personnel may install and operate the product. They must observe the following safety notes. The qualified personnel must be familiar with the basics of electrical engineering. They must be able to recognize and prevent danger. The relevant symbol on the packaging indicates that only personnel familiar with electrical engineering are allowed to install and operate the product.




Type Connector
Number of Contacts 4+PE
Connector Size M23
Gender Plug
Ambient temperature -40 - 115°C
Coating housing N/A
Colour Silver
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Termination Crimp
Contact Type N/A
Degree of protection (IP), mounted N/A
Diameter connector N/Amm
For cable outer diameter 15 - 18mm
Housing Material N/A
Inflammability class of insulation material according to UL94 V0
Material of contact surface N/A
Material thread ring N/A
Min. number of insertion cycles 100
Number of control contacts N/A
Number of data contacts 4
Number of power contacts 5
Overvoltage category N/A
Pin/Socket Pin
Pollution degree N/A
Rated current In N/AA
Rated voltage N/AV
Screened false
Thread size M N/A
Type of electric connection N/A
Type of housing N/A
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot