Phoenix Contact 1620158 Coupler connector - CA-12S1N8A90DN

MPN
1620158
EAN-13
4046356818872
Order Code
21-3886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Phoenix Contact 1620158 Coupler connector - CA-12S1N8A90DN - M23, Coupler connector, series: CA, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 12, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 3 mm ... 14.5 mm, coding: N, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 124404.


  • Order information: Order crimp contacts Ø 1 mm separately
  • Coding: N
  • Insulation body material: PA 6.6
  • Connection method: Crimp connection
  • Contact switching type: Socket
  • Application: Signal
  • Number of positions: 12
  • Direction of rotation: Standard
  • Connection profile: 12
  • Contact diameter Signal contacts: 1 mm
  • Litz wire cross-section Signal contacts min: 0.08 mm²
  • Litz wire cross-section Signal contacts max: 1 mm²
  • Nominal current per signal contact: 8 A
  • Rated voltage Signal contact: 48 V AC
  • Rated surge voltage: 1.5 kV
  • Overvoltage category: III


Type Connector
Connector Size M23
Gender Socket
Ambient temperature -40 - 125°C
Coating housing N/A
Colour Silver
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Contact Termination Crimp
Contact Type Other
Degree of protection (IP), mounted N/A
Diameter connector N/Amm
For cable outer diameter 3 - 14.5mm
Housing Material N/A
Inflammability class of insulation material according to UL94 N/A
Material of contact surface N/A
Material thread ring N/A
Min. number of insertion cycles N/A
Number of control contacts N/A
Number of data contacts N/A
Number of power contacts 12
Overvoltage category N/A
Pin/Socket Socket
Pollution degree N/A
Rated current In N/AA
Rated voltage N/AV
Screened false
Thread size M N/A
Type of electric connection N/A
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot