Phoenix Contact 1597862 Crimp contact - RC-12P2000

MPN
1597862
EAN-13
4046356218184
Order Code
21-3885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 200 in stockContact us for additional stock

Phoenix Contact 1597862 Crimp contact - RC-12P2000 - Crimp contact, Pin, turned, Single contact, contact diameter: 1 mm, crimp range: 0.14 mm2 ... 0.56 mm2, Contact release tool not necessary for the 12- and 17-pos. crimp versions of the M23-PRO series, Alternative product in accordance with RoHS II without Exemption 6c (Pb < 0.1 %) item no.: 1240882.


  • Connection method: Crimp connection
  • Contact connection type: Pin
  • Conductor cross section: 0.14 mm² ... 0.56 mm²
Wire Gauge (mm²) 0.14 - 0.56mm²
Ambient temperature - - -°C
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.56mm²
Contact Type Pin
Diameter plug-in contact 1mm
Insulated Uninsulated
Material contact Other
Material of contact surface N/A
Max. rated current of one contact N/AA
Min. number of insertion cycles 100
Mounting Type Wire Mount
Outer Width 1.7mm
Overall Length 14.8mm
Strip length N/Amm
Terminal Type Crimp Contact, Pin
Termination Crimp
Type of contact N/A
Type of electric connection Crimp connection

Reviews

Be the first to submit a review

Trustpilot