Phoenix Contact 1585265 Connector insert 3+PE pins 230/400V 10A

Image Representative of Range

Phoenix Contact 1585265 Connector insert 3+PE pins 230/400V 10A

MPN
1585265
EAN-13
4046356284998
Order Code
06-1822
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.60
50+ £6.24
100+ £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Phoenix Contact 1585265 is an industry-grade connector insert suitable for high voltage and heavy-duty applications. It features multicore capabilities, making it ideal for complex electrical engineering projects. Commonly used in industrial environments, it ensures secure and reliable connections.
Type Connector insert
Ambient temperature 125 - 125°C
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 1.5mm²
Connectable conductor cross section solid-core - - -mm²
Contact insert without contacts false
Contact Type Bus
Core cross section (max.) 0.14mm²
Core cross section (min.) 1.5mm²
Depth 21mm
Diameter plug-in contact 1.6mm
Height 28.5mm
Inflammability class of insulation material according to UL94 V0
Material connector insert Thermoplastic
Material contact N/A
Material of contact insert Thermoplastic
Material of contact surface Other
Min. number of insertion cycles 500
Number of control contacts 0
Number of pins 3
Number of Poles 3
Number of power contacts 3
Operating Temperature -40 - 125°C
Overvoltage category III
Pollution degree 3
Rated current In 10A
Rated Surge Voltage 4kV
Rated voltage 230V
Total no. of pins 3
Type of electric connection Spring clamp connection
Width 28mm
With protective conductor true
With wire protection false

Reviews

Be the first to submit a review

Trustpilot