Phoenix Contact 1559592 SACC-MS Sensor/Actuator Connector Male 12-Pos M12

MPN
1559592
EAN-13
4046356314855
Order Code
12-6952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £39.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Phoenix Contact manufactures the plug-in connector SACC-MS-12PCON SCO 1559592, which is part of their sensor/actuator connector line. It is designed for efficient electrical connectivity in industrial automation systems. Common applications include factory automation and machinery where reliable data and power transmission are required.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -25 - 85°C
Coating housing Other
Coding A
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.14mm²
Connectable conductor cross section multi-wired 0.14 - 0.14mm²
Connectable conductor cross section solid-core 0.14 - 0.14mm²
Connection Quick-connect
Contact Type Other
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP), mounted IP67
Diameter 1.05mm
Diameter connector 15.916272mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -25°C
Misc Attribute SACC-MS-12PCON SCO
Nominal Current 1.5A
Number of control contacts 12
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Insulation piercing connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot