Phoenix Contact 1556870 Connector M12 4-Pos. A-Coded Pg7 SKINTOP® Straight

MPN
1556870
EAN-13
4046356184359
Order Code
12-6951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 15/11/2026

Phoenix Contact manufactures the sensor/actuator connector SACC-M12MS-4CON-PG 7-M SKIN, identified by part number 1556870. It features a robust plug-in connector designed for reliable data and power transmission in industrial environments. Typical applications include factory automation, process control, and machinery systems where secure and efficient connections are essential.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -20 - 80°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Other
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12MS-4CON-PG 7-M SKIN
Nominal Current 4A
Nominal Voltage 250V
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot