Phoenix Contact 1554898 SAC Cable 12-pos PVC 1.5m M12 A-coded Angled Socket

MPN
1554898
EAN-13
4046356176507
Order Code
12-6950
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £32.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Phoenix Contact's Sensor/Actuator cable SAC-12P-1,5-PVC/FR SCO 1554898 is a pre-fabricated connector designed for reliable connections in industrial environments. This 12-pin cable features a PVC outer sheath with flame-retardant properties, providing safety and durability in harsh conditions. Typical applications include connecting sensors and actuators in automation systems, ensuring efficient and stable operation.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP) IP65
Halogen free true
IP Rating IP65
Material PVC
Material contact body CuZn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-12P- 1,5-PVC/FR SCO
Nominal Current 1.5A
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot