Phoenix Contact 1554775 Sensor/Actuator Cable 12P M12 1.5m PVC Black

MPN
1554775
EAN-13
4046356176194
Order Code
12-6946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £32.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's Sensor/Actuator Cable SAC-12P-MS/1,5-PVC SCO 1554775 features a 12-pin configuration with PVC insulation. This pre-fabricated connector is designed for reliable signal and power transmission. It is typically used in industrial automation settings to connect sensors and actuators.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.14mm²
Degree of protection (IP) IP65
Diameter 1mm
Halogen free true
IP Rating IP65
Material PVC
Material contact body CuZn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-12P-MS/ 1,5-PVC SCO
Nominal Current 1.5A
Number of Poles 12
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Other
Positioning cable feed, field-sided Straight
Rated current In 1.5A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided Other
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided N/A
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot