Phoenix Contact 1554571 SACC-E-M12M 0.50 m 8-pin Sensor/actuator connector

Image Representative of Range

Phoenix Contact 1554571 SACC-E-M12M 0.50 m 8-pin Sensor/actuator connector

MPN
1554571
EAN-13
4046356170345
Order Code
06-1821
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £26.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 1554571 is a robust sensor/actuator built-in connector featuring eight pins and a 0.50 m length. It is designed for reliable signal transmission in various industrial automation applications. This connector ensures secure and efficient connections in complex machinery environments.
Connector 1 M12
Colour Multicolour
Length 0.5m
Type Sensor/actuator built-in connector
Ambient temperature 85 - 85°C
Cable Length 0.5mm
Coating housing N/A
Coding A
Connection Open end cable
Core cross section 0.25mm²
Degree of protection (IP), mounted IP69K
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material TPE
Material core insulation Other
Material of contact surface Other
Min. number of insertion cycles 100
Misc Attribute SACC-E-M12MS-8CON-PG 9/0,5 VA
Mounting method N/A
Number of control contacts 8
Number of Poles N/A
Number of power contacts N/A
Operating Temperature -25 - 85°C
Pollution degree N/A
Rated current In 2A
Rated voltage 30V
Screw-in thread N/A
Type of plug-in contact, inner side None
Type of plug-in contact, outer side Male (plug)
With PE-connection false
With shield connection false

Reviews

Be the first to submit a review

Trustpilot