Phoenix Contact 1554539 Bus Connector PROFINET 4-pos Angled Shielded

MPN
1554539
EAN-13
4046356166225
Order Code
12-6945
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SACC-M12MRD-4Q SH PN 1554539 by Phoenix Contact is a robust bus system plug-in connector designed for sensor/actuator data transmission. Its secure M12 connection ensures reliable performance in industrial automation applications. Typical uses include facilitating efficient communication in factory and building automation systems.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Bus connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core - - -mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MRD-4Q SH PN
Nominal Current 1.75A
Nominal Voltage 60V DC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.75A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Angled
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot