Phoenix Contact 1553611 Connector Ethernet 4-Pos Shielded Socket Straight

MPN
1553611
EAN-13
4046356158787
Order Code
12-6940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's SACC-M12FSD-4Q SH 1553611 is a robust bus system plug-in connector designed for reliable sensor and actuator data transmission. It features a secure M12 format, ensuring a compact and durable connection suitable for industrial environments. Commonly used in automation systems, this connector facilitates efficient communication in complex machinery setups.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Conductor Cross Section 0.34mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 0.34mm²
Connectable conductor cross section multi-wired 0.14 - 0.34mm²
Connectable conductor cross section solid-core 0.14 - 0.34mm²
Connection Cut & Clip
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter 1.60mm
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 V0
IP Rating IP67
Material of contact surface Nickel
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FSD-4Q SH
Nominal Current 1.75A
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 1.75A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Insulation displacement connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot