Phoenix Contact 1553129 PROT-MS SCO M12 Filler For Unused Sockets 1 piece

Image Representative of Range

Phoenix Contact 1553129 PROT-MS SCO M12 Filler For Unused Sockets 1 piece

MPN
1553129
EAN-13
2050001446459
Order Code
12-6938
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.833
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 03/10/2026

Phoenix Contact manufactures the PROT-MS SCO 1553129, an M12 filler accessory, providing effective sealing and protection for unused M12 slots. This accessory ensures reliability and longevity in a variety of industrial applications. It is commonly used in environments where maintaining clean and secure connections is crucial.
Type Accessories
Colour Black
Connection Screw terminal
Connector type (distribution boxes) M12 Speedcon receptacle
Explosion-tested version N/A
For Ex-zone dust N/A
For Ex-zone gas N/A
Glass-fibre reinforced N/A
Halogen free N/A
IP Rating IP67
Length 16.7mm
Material N/A
Material quality N/A
Max. power rating per slot 4A
Misc Attribute PROT-MS SCO
Nominal Thread Size Inch/Gas Pipe Thread N/A
Nominal Thread Size Metric/PG N/A
Pitch thread N/Amm
Pressure-compensating N/A
RAL-number N/A
Shock resistant N/A
Surface protection N/A
Thread Type N/A
Width 14mm
Working temperature - - -°C

Reviews

Be the first to submit a review

Trustpilot