Phoenix Contact 1546592 Cable SAC 3P M12 OD 2m Orange A-coded with LEDs

MPN
1546592
EAN-13
4046356128728
Order Code
12-6934
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Phoenix Contact Sensor/Actuator cable SAC-3P-M12MS/2,0-150/M12FR-2L 1546592 features a straight M12 plug and an angled M12 socket with LED indication for clear signalling. It belongs to the PLUSCON industrial plug line and is used for reliable sensor and actuator connections. This robust and pre-fabricated connector is typically applied in automated systems for efficient and secure data transmission.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 2m
Type Sensor connector
Cable Length 2m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.05mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-3P-M12MS/ 2,0-150/M12FR-2L
Nominal Current 4A
Nominal Voltage 24V
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -50 - 105°C
Permitted cable outer temperature during assembling/handling -40 - 105°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 24V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot