Phoenix Contact 1545001 Sensor/Actuator Cable 20m Angled M12 A-Coded

MPN
1545001
EAN-13
4046356117166
Order Code
12-6933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £33.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Phoenix Contact manufactures the SAC-4P-20,0-PUR/M12FR 1545001, a robust sensor/actuator cable ideal for industrial automation. This product features an angled M12-Socket and a free cable end, providing flexibility and reliability in its applications. Typically used in sensor and actuator connections, its durable PUR jacket ensures excellent performance in demanding environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 20m
Type Sensor connector
Cable Length 20m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-20,0-PUR/M12FR
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot