Phoenix Contact 1543032 SACC Plug-in Connector 5-pos M12 A-coded Straight

Phoenix Contact 1543032 SACC Plug-in Connector 5-pos M12 A-coded Straight

Order Code:

12-6929

Brand: Phoenix Contact MPN: 1543032 EAN-13: 4046356097604

Discontinued


Phoenix Contact's plug-in connector SACC-FS-5CON-PG 7-M SCO 1543032 is a reliable sensor/actuator connector. Designed for secure and efficient connections, it is typically used in industrial automation and control systems. This connector is ideal for applications requiring durable and robust performance.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
Misc Attribute SACC-FS-5CON-PG 7-M SCO
Nominal Current 4A
Thread Type M12

Trustpilot