Phoenix Contact 1543029 SACC Sensor/Actuator Connector M12 PG7 4-pos.

MPN
1543029
EAN-13
4046356097611
Order Code
12-6928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The sensor/actuator connector SACC-FS-4CON-PG 7-M SCO 1543029 from Phoenix Contact features four contacts and is suitable for plug-in applications. It is designed for robust and reliable connections in automation environments. Typical applications include connecting sensors and actuators in industrial settings.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Coding A
Conductor Cross Section 0.75mm²
Connection Screw terminal
IP Rating IP67
Misc Attribute SACC-FS-4CON-PG 7-M SCO
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot