Phoenix Contact 1542952 SACC Plug Male M12 4-pos. A-coded Pg7 Screw

MPN
1542952
EAN-13
4046356097680
Order Code
12-6925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Phoenix Contact Plug-in connector SACC-MS-4CON-PG 7-M SCO 1542952 is a sensor/actuator connector known for its reliable performance. It features a robust design suited for secure connections in industrial environments. This connector is typically used in automation systems and sensor applications.
Type Sensor connector
Number of Contacts 4
Connector Size M12
Gender Plug
Ambient temperature -40 - 85°C
Coating housing Other
Coding A
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Connector 1 M12 plug, straight
Connector 2 Customisable
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector N/Amm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Other
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-MS-4CON-PG 7-M SCO
Nominal Current 4A
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 250V
Screened false
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot