Phoenix Contact 1539460 SAC Cable 4P PUR 15m M12 SPEEDCON A-coded

MPN
1539460
EAN-13
4046356080439
Order Code
12-6921
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £37.55
10+ £35.52
100+ £35.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Phoenix Contact Sensor/Actuator Cable SAC-4P-MR/15,0-PUR/FR SCO features a PLUSCON industrial plug on an angled M12 Speedcon receptacle. It is designed for durable and reliable connections in sensor and actuator applications. Typically used in industrial automation, this pre-fabricated connector ensures efficient and secure data transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 15.00m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.27mm
Industrial packaging Yes
IP Rating IP65
Material PUR
Misc Attribute SAC-4P-MR/15,0-PUR/FR SCO
Nominal Current 4A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot