Phoenix Contact 1533615 Sensor/Actuator Cable 5m 5P M12 A-coded PUR

MPN
1533615
EAN-13
4017918992156
Order Code
12-6920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £35.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Phoenix Contact manufactures the SAC-5P-M12MS/5,0-PUR/M12FS cable, part number 1533615, which is part of their PLUSCON Industrial plug line. This pre-fabricated M12 sensor/actuator cable features a straight M12 plug and socket, designed for reliable connections in industrial automation. Its durable PUR sheath makes it suitable for harsh environments and ensures long-lasting performance in sensor and actuator applications.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Cable Length 5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-5P-M12MS/5,0-PUR/M12FS
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot