Phoenix Contact 1522891 SAC Cable 8P PUR 10m Black-Gray RAL7021 Shielded

MPN
1522891
EAN-13
4017918957674
Order Code
12-6909
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £53.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Sensor/Actuator cable SAC-8P-10,0-PUR/M12FS SH by Phoenix Contact is a pre-fabricated connector designed for reliable sensor and actuator integration. Featuring an eight-pin configuration with a rugged PUR sheath, it ensures durability in demanding environments. It is typically used in industrial automation applications to facilitate secure and efficient data transmission.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P-10,0-PUR/M12FS SH
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot