Phoenix Contact 1522639 Sensor/Actuator Cable 8P A-Coded 3m Black-Grey

MPN
1522639
EAN-13
4017918957469
Order Code
12-6903
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £23.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Phoenix Contact Sensor/Actuator cable, model SAC-8P-3,0-PUR/M12FR 1522639, is a robust and pre-fabricated connector designed for reliable transmission in automation systems. Its durable PUR sheath and M12 right-angled plug ensure high performance in industrial environments. This cable is ideal for connecting sensors and actuators in manufacturing and process automation applications.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P- 3,0-PUR/M12FR
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Angled
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot