Phoenix Contact 1522600 SAC Cable 8-Pos PUR Black-Gray M12 3m

MPN
1522600
EAN-13
4017918957445
Order Code
12-6902
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phoenix Contact Sensor/Actuator cable SAC-8P-3,0-PUR/M12FS 1522600 is a pre-fabricated connector cable with an M12 female socket, designed for robust industrial environments. This cable features an 8-pin configuration and a durable PUR outer jacket, providing reliable performance in demanding conditions. It is ideal for connecting sensors and actuators in automation systems, ensuring efficient signal transmission.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cable Length 3m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.17mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuZn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-8P- 3,0-PUR/M12FS
Nominal Current 2A
Number of Poles 8
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 2A
Rated voltage 30V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot