Phoenix Contact 1521258 SACC M12 4-Pos Male Plug Shielded Screw Metal

MPN
1521258
EAN-13
4017918968601
Order Code
12-6892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The SACC-M12MSD-4CON-PG 7-SH 1521258 from Phoenix Contact is a robust plug-in connector designed for sensor and actuator applications. With its durable construction and reliable connectivity, it is suitable for use in automated systems and machinery. This connector supports efficient data transmission and secure connections in harsh industrial environments.
Type Bus connector
Number of Contacts 4
Connector Size M12
Gender Plug
Ambient temperature -40 - 85°C
Coating housing Other
Coding D
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Connector 1 M12 plug, straight
Connector 2 Customisable
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Brass
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Maximum Temperature +85°C
Min. number of insertion cycles 100
Min. temperature -40°C
Misc Attribute SACC-M12MSD-4CON-PG 7-SH
Nominal Current 4A
Nominal Voltage 60V DC
Number of control contacts 4
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot