The Phoenix Contact M12 SACC-M12MS-8CON-PG9-SH Field Attachable Plug Connector is ideal for industrial applications with sensor/actuator connections, and has been manufactured to a high standard using a screw connection PG9.
- Male
- Straight
- 8 poles
- Shielded
- Metal knurl
- A-coded
| Type |
Sensor/actuator connector |
| Ambient temperature |
-40 - 85°C |
| Coating housing |
Other |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 0.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.25 - 0.5mm² |
| Connectable conductor cross section multi-wired |
0.25 - 0.5mm² |
| Connectable conductor cross section solid-core |
0.25 - 0.5mm² |
| Contact Type |
Other |
| Degree of protection (IP), mounted |
IP67 |
| Diameter connector |
20mm |
| For cable outer diameter |
- - -mm |
| Housing Material |
Brass |
| Inflammability class of insulation material according to UL94 |
HB |
| IP Rating |
IP67 |
| Material of contact surface |
Gold |
| Material thread ring |
Other |
| Maximum Temperature |
+85°C |
| Min. number of insertion cycles |
100 |
| Min. temperature |
-40°C |
| Number of control contacts |
8 |
| Number of data contacts |
0 |
| Number of power contacts |
0 |
| Overvoltage category |
II |
| Pollution degree |
3 |
| Rated current In |
2A |
| Rated voltage |
30V |
| Screened |
true |
| Thread size M |
N/A |
| Type of electric connection |
Screw connection |
| Type of housing |
Straight |
| Type of locking |
Other |
| With protective conductor |
false |
| With status indication |
false |