Phoenix Contact 1509539 Sensor/Actuator Cable 4P A-Coded 0.5m Black-Gray

MPN
1509539
EAN-13
4017918899172
Order Code
12-6877
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £26.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Phoenix Contact manufactures the SAC-4P-M12MS/0,5-186/M12FS sensor/actuator cable. This product features an M12 plug and socket, ideal for industrial sensor and actuator interfacing. It is commonly used in automation systems for reliable signal and power transmission.
Connector 1 M12
Connector 2 M12
Colour Black
Length 0.5m
Type Sensor connector
Cable Length 0.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.75mm²
Degree of protection (IP) IP65
Diameter 1.75mm
Halogen free true
Industrial packaging Yes
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-4P-M12MS/ 0,5-186/M12FS
Nominal Current 4A
Number of Poles 4
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 250V
Screened false
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot