Phoenix Contact 1508378 Sensor/Actuator Cable 3-Pin M8 10m Black PVC

Image Representative of Range

Phoenix Contact 1508378 Sensor/Actuator Cable 3-Pin M8 10m Black PVC

MPN
1508378
EAN-13
4017918895334
Order Code
12-6876
Country of Origin
Germany
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £16.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Phoenix Contact's Sensor/Actuator Cable SAC-3P-10,0-PVC/M 8FS BK 1508378 is a 3-pole PLUSCON Industrial plug with a free cable end. It features an M8-socket and PVC cable, ideal for industrial environments requiring reliable sensor and actuator connections. This durable cable is typically used in automation systems for efficient signal transmission.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.25mm²
Degree of protection (IP) IP65
Diameter 1.25mm
Halogen free true
IP Rating IP65
Material PVC
Material contact body CuSn
Material of cable sheath Polyvinyl chloride (PVC)
Material of contact surface Other
Misc Attribute SAC-3P-10,0-PVC/M 8FS BK
Nominal Current 4A
Number of Poles 3
Permitted cable outer temperature after assembling without vibration -25 - 80°C
Permitted cable outer temperature during assembling/handling -5 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened false
Thread Type M8
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot