Phoenix Contact 1507816 Termination Resistor CANopen/Device Net M12 5P

Image Representative of Range

Phoenix Contact 1507816 Termination Resistor CANopen/Device Net M12 5P

MPN
1507816
EAN-13
4017918900410
Order Code
12-6873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £82.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Phoenix Contact's Termination Resistor SAC-5P-M12MS CAN TR 1507816 is a sensor/actuator data cable designed for industrial applications. It is part of the packaging unit with a focus on providing reliable connectivity and data transmission. Typically used in automating machinery and systems, this product is essential for maintaining signal integrity and reducing noise in data communication setups.
Connector 1 M12
Connector 2 Terminator
Type Sensor connector
Application N/A
Coding A
Connection Type N/A
DC-isolation false
Industrial packaging Yes
IP Rating IP65, IP67
Misc Attribute SAC-5P-M12MS CAN TR
Nominal Current 4A
Nominal Voltage 48V AC
Resistance 120Ohm
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot