Phoenix Contact 1507777 SACC-M12FSB M12 Plug Straight 5-POS Shielded Gold

MPN
1507777
EAN-13
4017918900434
Order Code
12-6872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The connector, manufactured by Phoenix Contact, features a robust design suitable for sensor and actuator data connections. It includes a five-pin configuration with gold-plated contacts, ensuring reliable signal transmission. Typically used in industrial automation systems, the connector supports efficient connectivity in bus systems.
Connector 1 M12
Connector 2 Customisable
Colour Multicolour
Type Sensor connector
Ambient temperature -40 - 85°C
Coating housing Other
Coding B
Conductor Cross Section 0.75mm²
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section multi-wired 0.25 - 0.75mm²
Connectable conductor cross section solid-core 0.25 - 0.75mm²
Connection Screw terminal
Contact Type Other
Degree of protection (IP), mounted IP67
Diameter connector 20mm
For cable outer diameter - - -mm
Housing Material Other
Inflammability class of insulation material according to UL94 HB
IP Rating IP67
Material of contact surface Gold
Material thread ring Other
Min. number of insertion cycles 100
Misc Attribute SACC-M12FSB-5CON-PG9 SH AU
Nominal Current 4A
Number of control contacts 5
Number of data contacts 0
Number of power contacts 0
Overvoltage category II
Pollution degree 3
Rated current In 4A
Rated voltage 48V
Screened true
Thread size M N/A
Thread Type M12
Type of electric connection Screw connection
Type of housing Straight
Type of locking Other
With protective conductor false
With status indication false

Reviews

Be the first to submit a review

Trustpilot