Phoenix Contact 1500907 Cable 5-Position Shielded M12 A-Coded 1.5 m Black-Gray

MPN
1500907
EAN-13
4017918618155
Order Code
12-6863
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £27.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact Sensor/Actuator Cable SAC-5P-M12MS/1.5-PUR/M12FS SH, product code 1500907, features 5-position M12 connectors. It is designed for reliable signal transmission in industrial automation settings, ensuring robust connectivity between sensors and actuators. With its durable PUR sheath, this pre-fabricated connector excels in applications requiring flexibility and resistance to harsh environmental conditions.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1.5m
Type Sensor connector
Cable Length 1.5m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-5P-M12MS/ 1,5-PUR/M12FS SH
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Straight
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided M12
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided Male (plug)
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot