Phoenix Contact 1500758 Sensor/Actuator Cable A-coded M12 5P 10m Shielded

MPN
1500758
EAN-13
4017918610791
Order Code
12-6862
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £33.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Phoenix Contact's Sensor/Actuator cable SAC-5P-10,0-PUR/M12FS SH is a pre-fabricated connector designed for reliable signal transmission. The cable features a five-pin configuration and is encased in a durable PUR jacket, ideal for industrial environments. It is commonly used in connecting sensors and actuators in automation and control systems.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 10m
Type Sensor connector
Cable Length 10m
Cable Type Multi-core
Coding A
Colour cable sheath Other
Connection Open end cable
Continuity resistance N/AmOhm
Cross-section (sensor/actuator wiring) 0.34mm²
Degree of protection (IP) IP65
Diameter 1.27mm
Halogen free true
IP Rating IP65
Material PUR
Material contact body CuSn
Material of cable sheath Other
Material of contact surface Other
Misc Attribute SAC-5P-10,0-PUR/M12FS SH
Nominal Current 4A
Number of Poles 5
Permitted cable outer temperature after assembling without vibration -40 - 80°C
Permitted cable outer temperature during assembling/handling -25 - 80°C
Positioning cable feed, box-sided Straight
Positioning cable feed, field-sided Other
Rated current In 4A
Rated voltage 48V
Screened true
Thread Type M12
Type of electrical connection, box-sided M12
Type of electrical connection, field-sided Other
Type of plug-in contact, box-sided Female (bus)
Type of plug-in contact, field sided N/A
Vulcanized false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot