Phoenix Contact 1473643 FL SWITCH 1108 REG Industrial Ethernet switch 8 ports

MPN
1473643
EAN-13
4063151884093
Order Code
17-2047
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.11
10+ £159.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact 1473643 FL SWITCH 1108 REG is an industrial Ethernet switch designed for robust networking environments. This device features eight ports for seamless integration into complex network configurations, providing reliable LAN connectivity and serving as an effective network switch for handling data traffic in demanding industrial settings. Engineered with durability in mind, the switch supports a broad range of industrial applications, including factory automation, energy management systems, and building control networks, where stable and efficient Ethernet performance is critical. Its compact design allows for easy installation in control cabinets, and it reliably facilitates network changeovers and data streaming between multiple networked devices.
Type Ethernet switch
Number of ports 10/100 Mbps RJ45 N/A
10/100/1000 Mbps Ports 8
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Degree of protection (IP) IP20
Depth 61mm
Ethernet true
Ethernet ports 8
Height 90mm
Layer 2 N/A
Layer 3 N/A
Manageable false
Max. PoE power N/AW
Max. power consumption N/AW
Mounting method N/A
Number of combination-ports RJ45/Mini GBIC N/A
Number of max. stackable switches 1.0
Number of module slots N/A
Number of other ports 8
Number of Ports 8
Number of ports 10 Gbps Mini GBIC N/A
Number of ports 10 Gbps RJ45 N/A
Number of ports 10/100 Mbps M12 N/A
Number of ports 10/100/1000 Mbps RJ45 N/A
Number of ports 100 Gbps Mini GBIC N/A
Number of ports 100 Mbps POF N/A
Number of ports 100 Mbps SC N/A
Number of ports 100 Mbps ST N/A
Number of ports 100/1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps GBIC N/A
Number of ports 1000 Mbps Mini GBIC N/A
Number of ports 1000 Mbps POF N/A
Number of ports 1000 Mbps RJ45 N/A
Number of ports 1000 Mbps SC (LX) N/A
Number of ports 1000 Mbps SC (SX) N/A
Number of ports 40 Gbps Mini GBIC N/A
Number of ports PoE N/A
Operating Voltage 24V DC
Power over Ethernet (PoE) N/A
Redundant power supply N/A
Weight 208
Width 108mm

Reviews

Be the first to submit a review

Trustpilot