Phoenix Contact 1473642 FL SWITCH 1104-4POE Industrial Ethernet switch 4 ports

MPN
1473642
EAN-13
4063151884864
Order Code
17-2046
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £241.70
10+ £223.09
50+ £221.86
100+ £220.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's 1473642 FL SWITCH 1104-4POE REG is an Industrial Ethernet switch designed to manage network communication efficiently in demanding environments. This device features four Power over Ethernet (PoE) ports, allowing it to supply power and data over a single cable, making it suitable for use in locations where power sources are limited or unavailable. As a reliable networking switch, it facilitates seamless LAN connectivity, supporting network changeover functions and acting as a critical component in network management systems. Suitable for industrial automation, infrastructure, and manufacturing applications, the switch is engineered to provide robust performance and seamless integration into existing network systems, ensuring reliable and continuous data transmission.
Type Ethernet switch
10/100/1000 Mbps Ports 8
Colour Multicolour
Depth 62mm
Ethernet ports 8
Height 90mm
Number of Ports 4
Operating Voltage 54V DC
PoE ports 4
Weight 208
Width 108mm

Reviews

Be the first to submit a review

Trustpilot